Add To Favorites
ISL88708IB831Z-TK Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Product Overview
Digi-Key Part Number ISL88708IB831Z-TKCT-ND
Copy   ISL88708IB831Z-TKCT-ND
Quantity Available 815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL88708IB831Z-TK

Copy   ISL88708IB831Z-TK
Description IC SUPERVISOR MPU 3.09V 8-SOIC
Copy   IC SUPERVISOR MPU 3.09V 8-SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC

Copy   Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Documents & Media
Datasheets ISL8870x,16, ISL88813
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.09V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL88708
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL88708IB831Z-TKCT
ISL88708IB831ZTK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52500 $25.25
100 2.06880 $206.88
500 1.76110 $880.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL88708IB831Z-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.44200

21:19:15 9/18/2018