Add To Favorites
Product Overview
Digi-Key Part Number ISL8841AABZ-TCT-ND
Quantity Available 1,985
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8841AABZ-T

Description IC REG CTRLR BOOST/FLYBACK 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Documents & Media
Datasheets ISL8840-45A
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 9 V ~ 30 V
Frequency - Switching Up to 2MHz
Duty Cycle (Max) 48%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Frequency Control
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL8841A
 
Additional Resources
Standard Package ? 1
Other Names ISL8841AABZ-TCT
ISL8841AABZT

04:47:19 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47600 $24.76
100 2.02860 $202.86
500 1.72690 $863.45
1,000 1.45642 $1,456.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8841AABZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : ISL8841AABZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,985 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL8841AABZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.67660
Send Feedback