Add To Favorites
Product Overview
Digi-Key Part Number ISL88002IH23Z-TKCT-ND
Quantity Available 9,615
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL88002IH23Z-TK

Description IC VOLT SUPERVISOR 2.32 SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Documents & Media
Datasheets ISL88001-03
Product Training Modules Application: Industrial Controls
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ISL88002
 
Additional Resources
Standard Package ? 1
Other Names ISL88002IH23Z-TKCT

03:04:22 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41900 $14.19
100 1.14080 $114.08
500 0.93730 $468.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL88002IH23Z-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.75400
  • Digi-Reel® ? : ISL88002IH23Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,615 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL88002IH23Z-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Factory Stock ?
  • Unit Price: $0.70200
  • Cut Tape (CT) ? : ISL88002IH23Z-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,490 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: $1.58000
  • Digi-Reel® ? : ISL88002IH23Z-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,490 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback