ISL88001IE44Z-T7A Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Overview
Digi-Key Part Number ISL88001IE44Z-T7ACT-ND
Copy   ISL88001IE44Z-T7ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL88001IE44Z-T7A

Copy   ISL88001IE44Z-T7A
Description IC VOLT SUPERVISOR 4.38V SC70-3
Copy   IC VOLT SUPERVISOR 4.38V SC70-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Documents & Media
Datasheets ISL88001-03
Product Training Modules Application: Industrial Controls
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number ISL88001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL88001IE44Z-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL88001IE44Z-TK-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.70200
  • Tape & Reel (TR) ? : ISL88001IE44Z-T-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.70200
  • Tape & Reel (TR) ? : ISL88001IE44Z-T7ATR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.14000

14:01:23 1/23/2019