Add To Favorites
ISL85412FRTZ-T7A Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 150mA 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.15600 $21.56
25 2.03440 $50.86
100 1.73320 $173.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL85412FRTZ-T7ACT-ND
Copy   ISL85412FRTZ-T7ACT-ND
Quantity Available 211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL85412FRTZ-T7A

Copy   ISL85412FRTZ-T7A
Description IC REG BUCK ADJ 0.15A SYNC 8TDFN
Copy   IC REG BUCK ADJ 0.15A SYNC 8TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 150mA 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 150mA 8-WFDFN Exposed Pad
Documents & Media
Datasheets ISL85412
Product Training Modules Switching Regulators
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 34V
Current - Output 150mA
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • ISL85412DEMO1Z
  • Renesas Electronics America Inc.
  • DEMO BOARD ISL85412
  • Unit Price $23.94000
  • ISL85412DEMO1Z-ND
Additional Resources
Standard Package ? 1
Other Names ISL85412FRTZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL85412FRTZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL85412FRTZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.93600
  • Tube ? : ISL85412FRTZ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.04400

03:04:21 1/19/2019