Add To Favorites
ISL85410FRZ-T7A Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-VFDFN Exposed Pad
Product Overview
Digi-Key Part Number ISL85410FRZ-T7ACT-ND
Copy   ISL85410FRZ-T7ACT-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL85410FRZ-T7A

Copy   ISL85410FRZ-T7A
Description IC REG BUCK ADJ 1A SYNC 12DFN
Copy   IC REG BUCK ADJ 1A SYNC 12DFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-VFDFN Exposed Pad
Documents & Media
Datasheets ISL85410
Product Training Modules Switching Regulators
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 34V
Current - Output 1A
Frequency - Switching 500kHz, 300kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • ISL85410DEMO1Z
  • Renesas Electronics America Inc.
  • DEMO BOARD FOR ISL85410
  • Unit Price $23.94000
  • ISL85410DEMO1Z-ND
  • Photo Not Available
  • ISL85410EVAL1Z
  • Renesas Electronics America Inc.
  • EVAL BOARD FOR ISL85410
  • Unit Price $81.25000
  • ISL85410EVAL1Z-ND
You May Also Be Interested In
  • TS5A4594DBVR - Texas Instruments | 296-17705-1-ND DigiKey Electronics
  • TS5A4594DBVR
  • Texas Instruments
  • IC SWITCH SPST SOT23-5
  • Unit Price $0.42000
  • 296-17705-1-ND
  • CAT24C256WI-GT3 - ON Semiconductor | CAT24C256WI-GT3OSCT-ND DigiKey Electronics
  • CAT24C256WI-GT3
  • ON Semiconductor
  • IC EEPROM 256K I2C 1MHZ 8SOIC
  • Unit Price $0.34000
  • CAT24C256WI-GT3OSCT-ND
  • OPA2830IDR - Texas Instruments | 296-44328-1-ND DigiKey Electronics
  • OPA2830IDR
  • Texas Instruments
  • IC OPAMP VFB 100MHZ RRO 8SOIC
  • Unit Price $3.12000
  • 296-44328-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL85410FRZ-T7ACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.72100 $27.21
100 2.22940 $222.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL85410FRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 - Immediate
  • Unit Price: Digi-Reel®

13:56:59 9/19/2018