Add To Favorites
Product Overview
Digi-Key Part Number ISL85033DUALEVAL1Z-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL85033DUALEVAL1Z

Description EVAL BOARD 1 FOR ISL85033
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ISL85033 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets ISL85033DUALEVAL1Z Eval Board
ISL85033
Product Training Modules Switching Regulators
Design Resources Development Tool Selector
Online Catalog ISL85033 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 2, Non-Isolated
Voltage - Output 3.3V, 5V
Current - Output 3A, 3A
Voltage - Input 4.5 V ~ 28 V
Regulator Topology Buck
Frequency - Switching 300kHz ~ 2MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part ISL85033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:58:16 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.00000 $108.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback