Add To Favorites
ISL85033-12VEVAL3Z ISL85033 - DC/DC, Negative Inverter 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.00000 $108.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL85033-12VEVAL3Z-ND
Copy   ISL85033-12VEVAL3Z-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL85033-12VEVAL3Z

Copy   ISL85033-12VEVAL3Z
Description BOARD EVAL FOR ISL85033
Copy   BOARD EVAL FOR ISL85033
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ISL85033 - DC/DC, Negative Inverter 1, Non-Isolated Outputs Evaluation Board

Copy   ISL85033 - DC/DC, Negative Inverter 1, Non-Isolated Outputs Evaluation Board
Documents & Media
Datasheets ISL85033-12VEVAL3Z
ISL85033
Product Training Modules Switching Regulators
Design Resources Development Tool Selector
Online Catalog ISL85033 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Part Status Active
Main Purpose DC/DC, Negative Inverter
Outputs and Type 1, Non-Isolated
Voltage - Output -3.3 V ~ -15 V
Current - Output 5A
Voltage - Input 4.5 V ~ 28 V
Regulator Topology Buck
Frequency - Switching 300kHz ~ 2MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part ISL85033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL8503312VEVAL3Z

21:12:34 1/18/2019