Add To Favorites
ISL8485EIBZ-T 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.33700 $13.37
25 1.26160 $31.54
100 1.07500 $107.50
250 1.00940 $252.35
500 0.88322 $441.61
1,000 0.73182 $731.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL8485EIBZ-TCT-ND
Copy   ISL8485EIBZ-TCT-ND
Quantity Available 2,455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL8485EIBZ-T

Copy   ISL8485EIBZ-T
Description IC TXRX RS485/422 5V ESD 8SOIC
Copy   IC TXRX RS485/422 5V ESD 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Documents & Media
Datasheets ISL8483E/85E
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 10Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL8485E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL8485EIBZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8485EIBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.68600
  • Digi-Reel® ? : ISL8485EIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,455 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL8485EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,920 - Immediate
  • Unit Price: $1.62000

17:33:26 1/16/2019