Add To Favorites
ISL83076EIBZA-T 1/1 Transceiver Full RS422, RS485 14-SOIC
Product Overview
Digi-Key Part Number ISL83076EIBZA-TCT-ND
Copy   ISL83076EIBZA-TCT-ND
Quantity Available 7,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL83076EIBZA-T

Copy   ISL83076EIBZA-T
Description IC TXRX RS422/485 20MBPS 14SOICN
Copy   IC TXRX RS422/485 20MBPS 14SOICN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy   1/1 Transceiver Full RS422, RS485 14-SOIC
Documents & Media
Datasheets ISL8307xE
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
HTML Datasheet ISL8307xE
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ISL83076E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TXS0108EPWR - Texas Instruments | 296-23011-1-ND DigiKey Electronics
  • TXS0108EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.66000
  • 296-23011-1-ND
  • TPS565208DDCR - Texas Instruments | 296-48755-1-ND DigiKey Electronics
  • TPS565208DDCR
  • Texas Instruments
  • AUGUSTA NEXT 5A TEST SPIN
  • Unit Price $2.14000
  • 296-48755-1-ND
  • TPS563210ADDFT - Texas Instruments | 296-47372-1-ND DigiKey Electronics
  • TPS563210ADDFT
  • Texas Instruments
  • IC REG BUCK ADJ 3A SOT23-8
  • Unit Price $1.69000
  • 296-47372-1-ND
  • M24256-BFDW6TP - STMicroelectronics | 497-15173-1-ND DigiKey Electronics
  • M24256-BFDW6TP
  • STMicroelectronics
  • IC EEPROM 256K I2C 1MHZ 8TSSOP
  • Unit Price $0.40000
  • 497-15173-1-ND
  • PL133-37TI-R - Microchip Technology | 576-4933-1-ND DigiKey Electronics
  • PL133-37TI-R
  • Microchip Technology
  • IC CLK BUFFER 1:3 150MHZ 6SOT23
  • Unit Price $1.92000
  • 576-4933-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL83076EIBZA-TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.61000 $16.10
100 1.29440 $129.44
500 1.06348 $531.74
1,000 0.88117 $881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL83076EIBZA-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.79650
  • Digi-Reel® ? : ISL83076EIBZA-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,677 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL83076EIBZA-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,290 - Immediate
  • Unit Price: $1.74000

12:59:40 9/18/2018