Add To Favorites
ISL8215MIRZ-T1 Non-Isolated PoL Module DC DC Converter 0.6 ~ 12 V 15A 7V - 42V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.87000 $24.87
10 22.93600 $229.36
25 21.90520 $547.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL8215MIRZ-T1CT-ND
Copy   ISL8215MIRZ-T1CT-ND
Quantity Available 93
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL8215MIRZ-T1

Copy   ISL8215MIRZ-T1
Description DC DC CONVERTER 0.6-12V 15A
Copy   DC DC CONVERTER 0.6-12V 15A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 0.6 ~ 12 V 15A 7V - 42V Input

Copy   Non-Isolated PoL Module DC DC Converter 0.6 ~ 12 V    15A 7V - 42V Input
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series ISL8215M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 42V
Voltage - Output 1 0.6 ~ 12 V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 15A
Applications ITE (Commercial)
Features OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 96.5%
Mounting Type Surface Mount
Package / Case 22-SMD Module
Size / Dimension 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm)
Supplier Device Package 22-HDA Module (19x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADP123AUJZ-R7 - Analog Devices Inc. | ADP123AUJZ-R7CT-ND DigiKey Electronics
  • ADP123AUJZ-R7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 300MA TSOT5
  • Unit Price $1.19000
  • ADP123AUJZ-R7CT-ND
  • M95M02-DRMN6TP - STMicroelectronics | 497-11405-1-ND DigiKey Electronics
  • M95M02-DRMN6TP
  • STMicroelectronics
  • IC EEPROM 2M SPI 5MHZ 8SO
  • Unit Price $3.17000
  • 497-11405-1-ND
  • 74279225101 - Wurth Electronics Inc. | 732-3430-1-ND DigiKey Electronics
  • 74279225101
  • Wurth Electronics Inc.
  • FERRITE BEAD 100 OHM 3412 1LN
  • Unit Price $1.28000
  • 732-3430-1-ND
  • 74AVC4T245PW,118 - Nexperia USA Inc. | 1727-6573-1-ND DigiKey Electronics
  • 74AVC4T245PW,118
  • Nexperia USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 16TSSOP
  • Unit Price $0.77000
  • 1727-6573-1-ND
  • LSF0102DCUR - Texas Instruments | 296-39070-1-ND DigiKey Electronics
  • LSF0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.61000
  • 296-39070-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL8215MIRZ-T1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8215MIRZ-T1TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $19.01520
  • Digi-Reel® ? : ISL8215MIRZ-T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 93 - Immediate
  • Unit Price: Digi-Reel®

14:22:55 12/14/2018