Add To Favorites
Product Overview
Digi-Key Part Number ISL8201MIRZ-TCT-ND
Quantity Available 1,289
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8201MIRZ-T

Description DC DC CONVERTER 0.6-5V 10A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5 V 10A 1V - 20V Input

Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 20V
Voltage - Output 1 0.6 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 15-PowerBQFN Module
Size / Dimension 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
Supplier Device Package 15-QFN (15x15)
Base Part Number ISL8201M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ISL8206MIRZ - Renesas Electronics America Inc. | ISL8206MIRZ-ND DigiKey Electronics
  • ISL8206MIRZ
  • Renesas Electronics America Inc.
  • DC DC CONVERTER 0.6-6V 6A
  • Unit Price $12.23000
  • ISL8206MIRZ-ND
  • ISL8204MIRZ - Renesas Electronics America Inc. | ISL8204MIRZ-ND DigiKey Electronics
  • ISL8204MIRZ
  • Renesas Electronics America Inc.
  • DC DC CONVERTER 0.6-6V 4A
  • Unit Price $10.66000
  • ISL8204MIRZ-ND
Additional Resources
Standard Package ? 1
Other Names ISL8201MIRZ-TCT

01:44:31 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.65000 $15.65
5 15.53400 $77.67
10 15.41500 $154.15
25 15.17800 $379.45
50 14.70380 $735.19
100 13.28080 $1,328.08
250 13.04368 $3,260.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8201MIRZ-TTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $12.43350
  • Digi-Reel® ? : ISL8201MIRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,289 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ISL8201MIRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,188 - Immediate
  • Unit Price: $15.20000
Send Feedback