Add To Favorites
Product Overview
Digi-Key Part Number ISL8126CRZ-T7ACT-ND
Quantity Available 479
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

ISL8126CRZ-T7A

Description IC REG CTRLR BUCK 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)

Documents & Media
Datasheets ISL8126
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.6 V
Frequency - Switching 150kHz ~ 1.5MHz
Duty Cycle (Max) 90%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ISL8126
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ISL8126CRZ-T7ACT

00:34:06 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
10 5.39300 $53.93
100 4.41870 $441.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8126CRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    250 - Factory Stock ?
  • Unit Price: $4.07000
  • Digi-Reel® ? : ISL8126CRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback