Add To Favorites
ISL8120IRZ Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02
10 6.34300 $63.43
60 6.04750 $362.85
120 5.25100 $630.12
300 5.01500 $1,504.50
540 4.57250 $2,469.15
1,020 3.98250 $4,062.15
2,520 3.83500 $9,664.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL8120IRZ-ND
Copy   ISL8120IRZ-ND
Quantity Available 860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL8120IRZ

Copy   ISL8120IRZ
Description IC REG CTRLR BUCK 32QFN
Copy   IC REG CTRLR BUCK 32QFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 32-QFN (5x5)
Documents & Media
Datasheets ISL8120
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Alternate Assembly Site 13/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.6 V
Frequency - Switching 150kHz ~ 1.5MHz
Duty Cycle (Max) 90%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ISL8120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8120IRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.68750
  • Tape & Reel (TR) ? : ISL8120IRZ-TK-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.83500

14:16:09 12/14/2018