Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ISL8088IRZ-TK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISL8088IRZ-TK

Description IC REG BUCK ADJ 0.8A DL 10DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VDFN Exposed Pad

Documents & Media
Datasheets ISL8088
Product Training Modules Switching Regulators
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.75V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 800mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Additional Resources
Standard Package ? 1,000

10:31:25 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13100 $1,131.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback