Add To Favorites
ISL8025IRTAJZ-T7A Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.21100 $22.11
25 2.08560 $52.14
100 1.77710 $177.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL8025IRTAJZ-T7ACT-ND
Copy   ISL8025IRTAJZ-T7ACT-ND
Quantity Available 230
Can ship immediately

Factory Stock ?: 250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL8025IRTAJZ-T7A

Copy   ISL8025IRTAJZ-T7A
Description IC REG BUCK ADJ 5A SYNC 16TQFN
Copy   IC REG BUCK ADJ 5A SYNC 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad
Documents & Media
Datasheets ISL8025(A)
Product Training Modules Switching Regulators
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL8025IRTAJZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8025IRTAJZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $1.62000
  • Tube ? : ISL8025IRTAJZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
    6,300 - Factory Stock ?
  • Unit Price: $2.18000
  • Tape & Reel (TR) ? : ISL8025IRTAJZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $0.96200

18:17:50 1/17/2019