Add To Favorites
Product Overview
Digi-Key Part Number ISL8023AIRTAJZ-T7ACT-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8023AIRTAJZ-T7A

Description IC REG BUCK ADJ 3A SYNC 16TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFQFN Exposed Pad

Documents & Media
Datasheets ISL8023/24
Product Training Modules Switching Regulators
Featured Product ISL8023 & ISL8024 Compact Synchronous Buck Regulators
PCN Assembly/Origin Alternate Assembly Site 27/Mar/2014
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 490kHz ~ 4.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number ISL8023
 
Additional Resources
Standard Package ? 1
Other Names ISL8023AIRTAJZ-T7ACT

13:15:35 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.99300 $19.93
100 1.60150 $160.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback