Add To Favorites
Product Overview
Digi-Key Part Number ISL8012EVAL1Z-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8012EVAL1Z

Description EVALUATION BOARD FOR ISL8012
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ISL8012 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets ISL8012EVAL1Z AppNote
ISL8012
Product Training Modules Application: Industrial Controls
Design Resources Development Tool Selector
Online Catalog ISL8012 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 1.8V
Current - Output 2A
Voltage - Input 2.7 V ~ 5.5 V
Regulator Topology Buck
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part ISL8012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:32:24 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.25000 $111.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback