Add To Favorites
ISL80112IRAJZ-T7A Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.3 V 2A 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42700 $24.27
25 2.29440 $57.36
100 1.98840 $198.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL80112IRAJZ-T7ACT-ND
Copy   ISL80112IRAJZ-T7ACT-ND
Quantity Available 574
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL80112IRAJZ-T7A

Copy   ISL80112IRAJZ-T7A
Description IC REG LINEAR POS ADJ 2A 10DFN
Copy   IC REG LINEAR POS ADJ 2A 10DFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.3 V 2A 10-DFN (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.3 V 2A 10-DFN (3x3)
Documents & Media
Datasheets ISL80111-13
Design Resources Development Tool Selector
PCN Design/Specification ISL8011YY 30/Sep/2016
Online Catalog < 5V (Max) Output
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) 1.4V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 10mA
PSRR 80dB ~ 60dB (120Hz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL80112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IRPS5401MTRPBF - Infineon Technologies | IRPS5401MTRPBFCT-ND DigiKey Electronics
  • IRPS5401MTRPBF
  • Infineon Technologies
  • POL - SUPIRBUCK
  • Unit Price $8.53000
  • IRPS5401MTRPBFCT-ND
  • TDA21240AUMA1 - Infineon Technologies | TDA21240AUMA1CT-ND DigiKey Electronics
  • TDA21240AUMA1
  • Infineon Technologies
  • IC POWERSTAGE DRIVER 30IQFN
  • Unit Price $5.07000
  • TDA21240AUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL80112IRAJZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL80112IRAJZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.98000

19:00:33 1/16/2019