Add To Favorites
ISL80103IRAJZ-TK Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 3A 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42900 $24.29
25 2.29160 $57.29
100 1.95260 $195.26
250 1.83340 $458.35
500 1.60422 $802.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL80103IRAJZ-TKCT-ND
Copy   ISL80103IRAJZ-TKCT-ND
Quantity Available 8,334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL80103IRAJZ-TK

Copy   ISL80103IRAJZ-TK
Description IC REG LINEAR POS ADJ 3A 10DFN
Copy   IC REG LINEAR POS ADJ 3A 10DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 3A 10-DFN (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 3A 10-DFN (3x3)
Documents & Media
Datasheets ISL80102/03
Design Resources Development Tool Selector
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.244V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 9mA
Current - Supply (Max) 12mA
PSRR 62dB ~ 55dB (120Hz ~ 1kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL80103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TXS0104EYZTR - Texas Instruments | 296-22001-1-ND DigiKey Electronics
  • TXS0104EYZTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 12DSBGA
  • Unit Price $1.45000
  • 296-22001-1-ND
  • B3U-1100P - Omron Electronics Inc-EMC Div | SW1021CT-ND DigiKey Electronics
  • B3U-1100P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1021CT-ND
  • APHHS1005SYCK - Kingbright | 754-1105-1-ND DigiKey Electronics
  • APHHS1005SYCK
  • Kingbright
  • LED YELLOW CLEAR CHIP SMD
  • Unit Price $0.49000
  • 754-1105-1-ND
  • CP2105-F01-GM - Silicon Labs | 336-2009-5-ND DigiKey Electronics
  • CP2105-F01-GM
  • Silicon Labs
  • IC SGL USB-DL UART BRIDGE 24QFN
  • Unit Price $1.56000
  • 336-2009-5-ND
  • W25Q128FWPIG - Winbond Electronics | W25Q128FWPIG-ND DigiKey Electronics
  • W25Q128FWPIG
  • Winbond Electronics
  • IC FLASH 128M SPI 104MHZ 8WSON
  • Unit Price $2.22000
  • W25Q128FWPIG-ND
Additional Resources
Standard Package ? 1
Other Names ISL80103IRAJZ-TKCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL80103IRAJZ-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.29050
  • Digi-Reel® ? : ISL80103IRAJZ-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,334 - Immediate
  • Unit Price: Digi-Reel®

11:31:23 12/12/2018