Add To Favorites
ISL8009AIRZ-T Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.13800 $31.38
25 2.96640 $74.16
100 2.57090 $257.09
250 2.43904 $609.76
500 2.18854 $1,094.27
1,000 1.84576 $1,845.76
2,500 1.75347 $4,383.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL8009AIRZ-TCT-ND
Copy   ISL8009AIRZ-TCT-ND
Quantity Available 177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL8009AIRZ-T

Copy   ISL8009AIRZ-T
Description IC REG BUCK ADJ 1.5A SYNC 8DFN
Copy   IC REG BUCK ADJ 1.5A SYNC 8DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-VFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 1.5A
Frequency - Switching 1.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number ISL8009
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PDT003A0X3-SRZ - ABB Embedded Power | 555-1262-1-ND DigiKey Electronics
  • PDT003A0X3-SRZ
  • ABB Embedded Power
  • DC DC CONVERTER 0.5-5.5V 3A
  • Unit Price $7.74000
  • 555-1262-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL8009AIRZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8009AIRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.63840
  • Digi-Reel® ? : ISL8009AIRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : ISL8009AIRZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: $3.85000
  • Digi-Reel® ? : ISL8009AIRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL8009AIRZ-TK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.79200

07:36:47 1/23/2019