Add To Favorites
ISL78693ARZ-T7A Charger IC Lithium-Ion/Polymer 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52500 $25.25
25 2.38720 $59.68
100 2.06880 $206.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL78693ARZ-T7ACT-ND
Copy   ISL78693ARZ-T7ACT-ND
Quantity Available 230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL78693ARZ-T7A

Copy   ISL78693ARZ-T7A
Description IC BATT CHARGER LI-ION 10DFN
Copy   IC BATT CHARGER LI-ION 10DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 10-DFN (3x3)

Copy   Charger IC Lithium-Ion/Polymer 10-DFN (3x3)
Documents & Media
Datasheets ISL78693
Design Resources ISL78693 Spice Model
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature
Charge Current - Max 1A
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL78693ARZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL78693ARZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®

22:42:17 1/17/2019