Add To Favorites
ISL78215AUZ-T7A Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.26000 $32.60
25 3.08240 $77.06
100 2.67130 $267.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL78215AUZ-T7ACT-ND
Copy   ISL78215AUZ-T7ACT-ND
Quantity Available 205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL78215AUZ-T7A

Copy   ISL78215AUZ-T7A
Description IC REG CTRLR BOOST/FLYBACK 8MSOP
Copy   IC REG CTRLR BOOST/FLYBACK 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP

Copy   Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 8-MSOP
Documents & Media
Datasheets ISL78215
PCN Assembly/Origin Wafer Fab Site Chg 18/Mar/2016
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.5 V ~ 18 V
Frequency - Switching Up to 2MHz
Duty Cycle (Max) 48%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Frequency Control
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL78215AUZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL78215AUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: Digi-Reel®

00:36:58 1/16/2019