• Part not released for production by manufacturer.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number ISL78206AVEZ-TR5506-ND
Quantity Available 0

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

ISL78206AVEZ-TR5506

Description IC REG BUCK ADJ 2.5A 20HTSSOP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad

Documents & Media
Datasheets ISL78206AVEZ
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Preliminary
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 38V
Current - Output 2.5A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Both
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

18:19:33 8/19/2018

Send Feedback