• Part not released for production by manufacturer.
Photo Not Available

Product Overview
Digi-Key Part Number ISL78201AVEZ-TR5506-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

ISL78201AVEZ-TR5506

Description IC REG BCK/BST ADJ 2.5A 20HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad

Documents & Media
Datasheets ISL78201
Product Attributes Select All
Categories
Manufacturer Intersil
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Preliminary
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 38V
Current - Output 2.5A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Both
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
Additional Resources
Standard Package ? 2,500

23:30:44 2/17/2018

Send Feedback