Add To Favorites
ISL76321ARZ-T7A Serializer/Deserializer 16/1 Input 1/16 Output 48-QFN (7x7)
Product Overview
Digi-Key Part Number ISL76321ARZ-T7ACT-ND
Copy   ISL76321ARZ-T7ACT-ND
Quantity Available 199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL76321ARZ-T7A

Copy   ISL76321ARZ-T7A
Description IC VIDEO SERDES LONG 16BIT 48QFN
Copy   IC VIDEO SERDES LONG 16BIT 48QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Serializer/Deserializer 16/1 Input 1/16 Output 48-QFN (7x7)

Copy    Serializer/Deserializer 16/1 Input 1/16 Output 48-QFN (7x7)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer/Deserializer
Data Rate -
Input Type LVCMOS
Output Type LVCMOS
Number of Inputs 16/1
Number of Outputs 1/16
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL76321ARZ-T7ACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.76000 $10.76
10 9.72200 $97.22
100 8.04860 $804.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL76321ARZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: Digi-Reel®

13:21:10 9/23/2018