Add To Favorites
Photo Not Available
ISL70003ASEHX/SAMPLE Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL70003ASEHX/SAMPLE-ND
Copy   ISL70003ASEHX/SAMPLE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL70003ASEHX/SAMPLE

Copy   ISL70003ASEHX/SAMPLE
Description IC REG BUCK 0.6V 9A 64CQFP
Copy   IC REG BUCK 0.6V 9A 64CQFP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A
Documents & Media
Datasheets ISL70003ASEH
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Part Status Preliminary
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 11.9V
Current - Output 9A
Frequency - Switching 300kHz or 500kHz
Synchronous Rectifier Yes
Operating Temperature -55°C ~ 125°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:52:38 12/15/2018