Add To Favorites
Photo Not Available
ISL70003ASEHVFE Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A
Product Overview
Digi-Key Part Number ISL70003ASEHVFE-ND
Copy   ISL70003ASEHVFE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL70003ASEHVFE

Copy   ISL70003ASEHVFE
Description IC REG BUCK 0.6V 9A 64CQFP
Copy   IC REG BUCK 0.6V 9A 64CQFP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A
Documents & Media
Datasheets ISL70003ASEH
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Part Status Preliminary
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 11.9V
Current - Output 9A
Frequency - Switching 300kHz or 500kHz
Synchronous Rectifier Yes
Operating Temperature -55°C ~ 125°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

20:08:56 9/22/2018