Add To Favorites
ISL68147IRAZ-T7A - PWM Controller Voltage Regulator IC 2 Output 48-QFN (6x6)
Product Overview
Digi-Key Part Number ISL68147IRAZ-T7ACT-ND
Copy   ISL68147IRAZ-T7ACT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL68147IRAZ-T7A

Copy   ISL68147IRAZ-T7A
Description PHASE DIG CONTROLLER
Copy   PHASE DIG CONTROLLER
Detailed Description

- PWM Controller Voltage Regulator IC 2 Output 48-QFN (6x6)

Copy   - PWM Controller Voltage Regulator IC 2 Output 48-QFN (6x6)
Documents & Media
Datasheets ISL68147
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PWM Controller
Voltage - Input 3.3V
Number of Outputs 2
Voltage - Output 0 V ~ 3.05 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL68147IRAZ-T7ACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.77000 $10.77
10 9.90000 $99.00
100 8.36090 $836.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL68147IRAZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

20:57:42 9/24/2018