Add To Favorites
ISL68137IRAZ-T7A Regulator Positive Output AVSBus, PMBus DC-DC Controller IC 48-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 $11.42
10 10.49600 $104.96
25 10.06120 $251.53
100 8.86460 $886.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL68137IRAZ-T7ACT-ND
Copy   ISL68137IRAZ-T7ACT-ND
Quantity Available 202
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL68137IRAZ-T7A

Copy   ISL68137IRAZ-T7A
Description IC REG CTRLR PMBUS 48QFN
Copy   IC REG CTRLR PMBUS 48QFN
Detailed Description

Regulator Positive Output AVSBus, PMBus DC-DC Controller IC 48-QFN (6x6)

Copy    Regulator Positive Output  AVSBus, PMBus DC-DC Controller IC 48-QFN (6x6)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type PWM Signal
Function -
Output Configuration Positive
Topology -
Number of Outputs 7
Output Phases 7
Voltage - Supply (Vcc/Vdd) 3.135 V ~ 3.465 V
Frequency - Switching 200kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces AVSBus, PMBus
Control Features Enable, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • ISL68137-61P-EV1Z
  • Renesas Electronics America Inc.
  • EVAL BOARD FOR ISL68137-61P
  • Unit Price $376.92000
  • ISL68137-61P-EV1Z-ND
You May Also Be Interested In
  • Photo Not Available
  • ISL68137-61P-EV1Z
  • Renesas Electronics America Inc.
  • EVAL BOARD FOR ISL68137-61P
  • Unit Price $376.92000
  • ISL68137-61P-EV1Z-ND
Additional Resources
Standard Package ? 1
Other Names ISL68137IRAZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL68137IRAZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $8.18400
  • Digi-Reel® ? : ISL68137IRAZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:39:01 12/17/2018