Add To Favorites
ISL6700IBZ-T Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51100 $25.11
25 2.36920 $59.23
100 2.01840 $201.84
250 1.89520 $473.80
500 1.65830 $829.15
1,000 1.37402 $1,374.02
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6700IBZ-TCT-ND
Copy   ISL6700IBZ-TCT-ND
Quantity Available 418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6700IBZ-T

Copy   ISL6700IBZ-T
Description IC DRIVER HALF BRIDGE 80V 8-SOIC
Copy   IC DRIVER HALF BRIDGE 80V 8-SOIC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets ISL6700
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9 V ~ 15 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1.4A, 1.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 80V
Rise / Fall Time (Typ) 5ns, 5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL6700
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL6700IBZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL6700IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,308 - Immediate
  • Unit Price: $2.71000
  • Tape & Reel (TR) ? : ISL6700IBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.24200
  • Digi-Reel® ? : ISL6700IBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: Digi-Reel®

02:38:35 12/19/2018