Add To Favorites
Product Overview
Digi-Key Part Number ISL6622CRZ-TCT-ND
Quantity Available 15,806
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6622CRZ-T

Description IC MOSFET DVR SYNC BUCK 10-DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)

Documents & Media
Datasheets ISL6622
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 6.8 V ~ 13.2 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.25A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 36V
Rise / Fall Time (Typ) 26ns, 18ns
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL6622
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL6622CRZ-TCT
ISL6622CRZT

07:06:22 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.43200 $34.32
100 2.81190 $281.19
500 2.39372 $1,196.86
1,000 2.01880 $2,018.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6622CRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.79200
  • Digi-Reel® ? : ISL6622CRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,806 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL6622CRZ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,300 - Factory Stock ?
  • Unit Price: $1.96000
Send Feedback