Add To Favorites
ISL6620ACRZ Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42800 $24.28
25 2.29520 $57.38
100 1.98900 $198.90
300 1.88700 $566.10
500 1.69320 $846.60
1,000 1.42800 $1,428.00
2,500 1.35660 $3,391.50
5,000 1.30560 $6,528.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6620ACRZ-ND
Copy   ISL6620ACRZ-ND
Quantity Available 597
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6620ACRZ

Copy   ISL6620ACRZ
Description IC SYNC RECT MOSFET DRVR 10-DFN
Copy   IC SYNC RECT MOSFET DRVR 10-DFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)

Copy   Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Documents & Media
Datasheets ISL6620(A)
PCN Design/Specification Bond Wire Material 11/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 5.5 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 36V
Rise / Fall Time (Typ) 8ns, 8ns
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL6620
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6620ACRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 24,000 - Factory Stock ?
  • Unit Price: $1.30560

03:15:38 11/17/2018