Add To Favorites
Product Overview
Digi-Key Part Number ISL6617CRZ-ND
Quantity Available 266
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6617CRZ

Description IC PWM DOUBLER MONITOR 10DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PWM Doubler PMIC 10-DFN (3x3)

Documents & Media
Datasheets ISL6617
PCN Design/Specification Bond Wire Material 11/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tube ?
Part Status Active
Applications PWM Doubler
Current - Supply 6mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL6617
 
Additional Resources
Standard Package ? 100

00:46:25 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.38000 $33.80
100 2.76900 $276.90
500 2.35720 $1,178.60
1,000 1.98800 $1,988.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6617CRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.81760
Send Feedback