Add To Favorites
Product Overview
Digi-Key Part Number ISL6613AEIBZ-TCT-ND
Quantity Available 4,558
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6613AEIBZ-T

Description IC MOSFET DVR SYNC BUCK 8EPSOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP

Documents & Media
Datasheets ISL6612A, ISL6613A
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 10.8 V ~ 13.2 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.25A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 36V
Rise / Fall Time (Typ) 26ns, 18ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ISL6613AE
 
Additional Resources
Standard Package ? 1
Other Names ISL6613AEIBZ-TCT
ISL6613AEIBZT

13:51:04 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
100 2.75160 $275.16
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6613AEIBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.82210
  • Digi-Reel® ? : ISL6613AEIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,558 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL6613AEIBZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.27420
Send Feedback