Add To Favorites
Product Overview
Digi-Key Part Number ISL6612CRZ-TCT-ND
Quantity Available 10,563
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6612CRZ-T

Description IC DRIVER MOSFET SYNC BUCK 10DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)

Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 10.8 V ~ 13.2 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.25A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 36V
Rise / Fall Time (Typ) 26ns, 18ns
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL6612
 
Additional Resources
Standard Package ? 1
Other Names ISL6612CRZ-TCT
ISL6612CRZT

16:54:58 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59800 $25.98
100 2.12900 $212.90
500 1.81238 $906.19
1,000 1.52852 $1,528.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6612CRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.35680
  • Digi-Reel® ? : ISL6612CRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,563 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL6612CRZ-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.48400
Send Feedback