Add To Favorites
ISL6612BCBZ Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Product Overview
Digi-Key Part Number ISL6612BCBZ-ND
Copy   ISL6612BCBZ-ND
Quantity Available 670
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6612BCBZ

Copy   ISL6612BCBZ
Description IC DRIVER MOSFET SYNC BUCK 8SOIC
Copy   IC DRIVER MOSFET SYNC BUCK 8SOIC
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets ISL6612B, ISL6613B
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
PCN Design/Specification New T-type End Plug 08/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 7 V ~ 13.2 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.25A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 36V
Rise / Fall Time (Typ) 26ns, 18ns
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL6612B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 98
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
98 3.19500 $313.11
196 2.76898 $542.72
588 2.35719 $1,386.03
1,078 1.98800 $2,143.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6612BCBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $1.88860

19:13:14 9/18/2018