Add To Favorites
ISL6545IBZ-T Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42700 $24.27
25 2.29440 $57.36
100 1.98840 $198.84
250 1.88644 $471.61
500 1.69270 $846.35
1,000 1.42758 $1,427.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6545IBZ-TCT-ND
Copy   ISL6545IBZ-TCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6545IBZ-T

Copy   ISL6545IBZ-T
Description IC REG CTRLR BUCK 8SOIC
Copy   IC REG CTRLR BUCK 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets ISL6545(A)
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 14.4 V
Frequency - Switching 300kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL6545
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL6545IBZ-TCT
ISL6545IBZT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6545IBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.33650
  • Digi-Reel® ? : ISL6545IBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL6545IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 935 - Immediate
  • Unit Price: $2.92000

01:04:01 1/17/2019