Add To Favorites
ISL6526CB-T Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.77000 $27.70
25 2.61880 $65.47
100 2.26960 $226.96
250 2.15320 $538.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6526CB-CT-ND
Copy   ISL6526CB-CT-ND
Quantity Available 326
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6526CB-T

Copy   ISL6526CB-T
Description IC REG CTRLR BUCK 14SOIC
Copy   IC REG CTRLR BUCK 14SOIC
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOIC

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 14-SOIC
Documents & Media
Datasheets ISL6526(A)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.97 V ~ 3.63 V
Frequency - Switching 300kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ISL6526
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL6526CB-CT
ISL6526CBT

12:29:18 1/20/2019