Add To Favorites
ISL6522CRZ-TK Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
25 3.05920 $76.48
100 2.65120 $265.12
250 2.51528 $628.82
500 2.25694 $1,128.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6522CRZ-TKCT-ND
Copy   ISL6522CRZ-TKCT-ND
Quantity Available 4,595
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6522CRZ-TK

Copy   ISL6522CRZ-TK
Description IC REG CTRLR BUCK 16QFN
Copy   IC REG CTRLR BUCK 16QFN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN-EP (5x5)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 16-QFN-EP (5x5)
Documents & Media
Datasheets ISL6522
PCN Assembly/Origin Alternate Assembly Site 29/Apr/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10.8 V ~ 13.2 V
Frequency - Switching 200kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Phase Control, Soft Start
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN-EP (5x5)
Base Part Number ISL6522
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • ISL6522EVAL1
  • Renesas Electronics America Inc.
  • EVALUATION BOARD ISL6522
  • Unit Price $117.19000
  • ISL6522EVAL1-ND
Additional Resources
Standard Package ? 1
Other Names ISL6522CRZ-TKCT
ISL6522CRZTK
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL6522CRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
  • Unit Price: $3.50000
  • Tape & Reel (TR) ? : ISL6522CRZ-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.84800
  • Digi-Reel® ? : ISL6522CRZ-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,595 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL6522CRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.68960

02:02:56 1/17/2019