Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ISL6443IRZ-TK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISL6443IRZ-TK

Description IC CTRLR PWM DUAL 300KHZ 28-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Supplies PMIC 28-QFN (5x5)

Documents & Media
Datasheets ISL6443
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin DFN/QFN Alternate Manufacturing Site 25/Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Power Supplies
Current - Supply 50µA
Voltage - Supply 5.6 V ~ 24 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
Base Part Number ISL6443
 
For Use With
Additional Resources
Standard Package ? 1,000

18:25:14 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49200 $2,492.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6443IRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.27840
  • Tube ? : ISL6443IRZ-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.95480
Send Feedback