Add To Favorites
Product Overview
Digi-Key Part Number ISL6420AIRZ-TKCT-ND
Copy   ISL6420AIRZ-TKCT-ND
Quantity Available 1,022
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6420AIRZ-TK

Copy   ISL6420AIRZ-TK
Description IC REG CTRLR BUCK 20QFN
Copy   IC REG CTRLR BUCK 20QFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN-EP (4x4)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 20-QFN-EP (4x4)
Documents & Media
Datasheets ISL6420A
PCN Design/Specification Bond Wire Material 13/Mar/2013
DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5.6 V ~ 28 V
Frequency - Switching 100kHz ~ 1.4MHz
Duty Cycle (Max) 96%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN-EP (4x4)
Base Part Number ISL6420A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • ISL6420AEVAL3Z
  • Renesas Electronics America Inc.
  • EVALUATION BOARD FOR ISL6240A
  • Unit Price $162.50000
  • ISL6420AEVAL3Z-ND
Additional Resources
Standard Package ? 1
Other Names ISL6420AIRZ-TKCT
ISL6420AIRZTK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
100 2.53070 $253.07
500 2.15434 $1,077.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6420AIRZ-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $1.76400
  • Digi-Reel® ? : ISL6420AIRZ-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,022 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:54:32 9/20/2018