Add To Favorites
ISL6341CRZ Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.71300 $27.13
25 2.56520 $64.13
100 2.22300 $222.30
300 2.10900 $632.70
500 1.89240 $946.20
1,000 1.59600 $1,596.00
2,500 1.51620 $3,790.50
5,000 1.45920 $7,296.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6341CRZ-ND
Copy   ISL6341CRZ-ND
Quantity Available 1,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6341CRZ

Copy   ISL6341CRZ
Description IC REG CTRLR BUCK 10-TDFN
Copy   IC REG CTRLR BUCK 10-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-TDFN-EP (3x3)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 10-TDFN-EP (3x3)
Documents & Media
Datasheets ISL6341(A,B)
PCN Design/Specification Bond Wire Material 11/Jun/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 14.4 V
Frequency - Switching 300kHz
Duty Cycle (Max) 85%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control, Power Good, Power on Reset
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number ISL6341
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6341CRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.45920

14:05:17 1/18/2019