Add To Favorites
Product Overview
Digi-Key Part Number ISL6341AIRZ-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6341AIRZ

Description IC REG CTRLR BUCK 10-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-TDFN-EP (3x3)

Documents & Media
Datasheets ISL6341(A,B)
PCN Design/Specification Bond Wire Material 11/Jun/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 14.4 V
Frequency - Switching 600kHz
Duty Cycle (Max) 75%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control, Power Good, Power on Reset
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number ISL6341
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 100

19:11:41 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97500 $29.75
100 2.43750 $243.75
500 2.07500 $1,037.50
1,000 1.75000 $1,750.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6341AIRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.60000
Send Feedback