Add To Favorites
Product Overview
Digi-Key Part Number ISL6341ACRZ-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6341ACRZ

Description IC REG CTRLR BUCK 10-TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-TDFN-EP (3x3)

Documents & Media
Datasheets ISL6341(A,B)
PCN Design/Specification Bond Wire Material 11/Jun/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 14.4 V
Frequency - Switching 600kHz
Duty Cycle (Max) 75%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control, Power Good, Power on Reset
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number ISL6341
 
Additional Resources
Standard Package ? 100

20:16:44 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85600 $28.56
100 2.34000 $234.00
500 1.99200 $996.00
1,000 1.68000 $1,680.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6341ACRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.61280
Send Feedback