Add To Favorites
ISL6298-2CR4Z Charger IC Lithium-Ion/Polymer 16-QFN (4x4)
Product Overview
Digi-Key Part Number ISL6298-2CR4Z-ND
Copy   ISL6298-2CR4Z-ND
Quantity Available 2,060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6298-2CR4Z

Copy   ISL6298-2CR4Z
Description IC CHARGER LI-ION 4.2V 4X4 16QFN
Copy   IC CHARGER LI-ION 4.2V 4X4 16QFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 16-QFN (4x4)

Copy   Charger IC Lithium-Ion/Polymer 16-QFN (4x4)
Documents & Media
Datasheets ISL6298
PCN Design/Specification Bond Wire Material 11/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature
Charge Current - Max 450mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number ISL6298
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 75
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
75 2.43000 $182.25
150 2.10600 $315.90
525 1.79280 $941.22
1,050 1.51200 $1,587.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6298-2CR4Z-TTR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.38240

08:20:37 9/26/2018