Add To Favorites
ISL6292-2CR3Z-T Charger IC Lithium-Ion/Polymer 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.29300 $22.93
25 2.16320 $54.08
100 1.84290 $184.29
250 1.73040 $432.60
500 1.51410 $757.05
1,000 1.25454 $1,254.54
2,500 1.16802 $2,920.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6292-2CR3Z-TCT-ND
Copy   ISL6292-2CR3Z-TCT-ND
Quantity Available 6,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6292-2CR3Z-T

Copy   ISL6292-2CR3Z-T
Description IC CHARGER LI-ION POLYMER 10-DFN
Copy   IC CHARGER LI-ION POLYMER 10-DFN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 10-DFN (3x3)

Copy   Charger IC Lithium-Ion/Polymer 10-DFN (3x3)
Documents & Media
Datasheets ISL6292
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 2A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL6292
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • RT9524GQW - Richtek USA Inc. | 1028-1081-1-ND DigiKey Electronics
  • RT9524GQW
  • Richtek USA Inc.
  • IC BATT CHRGR LIION 1CELL 10WDFN
  • Unit Price $1.41000
  • 1028-1081-1-ND
  • AAT3620IWO-4.2-T1 - Skyworks Solutions Inc. | 863-1509-1-ND DigiKey Electronics
  • AAT3620IWO-4.2-T1
  • Skyworks Solutions Inc.
  • 1 CELL LI+ SWITCH MODE CHARGER
  • Unit Price $2.09000
  • 863-1509-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL6292-2CR3Z-TCT
ISL62922CR3ZT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6292-2CR3Z-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.09200
  • Digi-Reel® ? : ISL6292-2CR3Z-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,138 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL6292-2CR3Z-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13400

02:29:43 10/20/2018