Add To Favorites
ISL62871HRUZ-T Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-UTQFN (2.6x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
25 2.87360 $71.84
100 2.49050 $249.05
250 2.36284 $590.71
500 2.12016 $1,060.08
1,000 1.78808 $1,788.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL62871HRUZ-TCT-ND
Copy   ISL62871HRUZ-TCT-ND
Quantity Available 3,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL62871HRUZ-T

Copy   ISL62871HRUZ-T
Description IC REG CTRLR BUCK 16TQFN
Copy   IC REG CTRLR BUCK 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-UTQFN (2.6x1.8)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 16-UTQFN (2.6x1.8)
Documents & Media
Datasheets ISL62871-72
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Robust Ripple Regulator™ (R3)
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.3 V ~ 25 V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control, Power Good, Soft Start
Operating Temperature -10°C ~ 100°C (TA)
Package / Case 16-UFQFN
Supplier Device Package 16-UTQFN (2.6x1.8)
Base Part Number ISL62871
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMS8680 - ON Semiconductor | FDMS8680CT-ND DigiKey Electronics
  • FDMS8680
  • ON Semiconductor
  • MOSFET N-CH 30V 14A POWER56
  • Unit Price $1.76000
  • FDMS8680CT-ND
  • IRFH7932TRPBF - Infineon Technologies | IRFH7932TRPBFCT-ND DigiKey Electronics
  • IRFH7932TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 24A PQFN56
  • Unit Price $1.23000
  • IRFH7932TRPBFCT-ND
  • FDMS7660 - ON Semiconductor | FDMS7660CT-ND DigiKey Electronics
  • FDMS7660
  • ON Semiconductor
  • MOSFET N-CH 30V 25A POWER56
  • Unit Price $1.73000
  • FDMS7660CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL62871HRUZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL62871HRUZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.64920

22:40:41 1/21/2019