Add To Favorites
Product Overview
Digi-Key Part Number ISL62870HRUZ-TCT-ND
Quantity Available 2,770
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL62870HRUZ-T

Description IC REG CTRLR BUCK 16TQFN
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-UTQFN (2.6x1.8)

Documents & Media
Datasheets ISL62870
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Robust Ripple Regulator™ (R3)
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.3 V ~ 25 V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control, Power Good
Operating Temperature -10°C ~ 100°C (TA)
Package / Case 16-UFQFN
Supplier Device Package 16-UTQFN (2.6x1.8)
Base Part Number ISL62870
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL62870HRUZ-TCT

12:50:16 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL62870HRUZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.59600
  • Digi-Reel® ? : ISL62870HRUZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback