Add To Favorites
Product Overview
Digi-Key Part Number ISL61861BIBZ-T7ACT-ND
Quantity Available 1,279
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL61861BIBZ-T7A

Description IC USB PWR CTRLR DUAL 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Hot Swap Controller 2 Channel USB 8-SOIC

Documents & Media
Datasheets ISL6186
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 2
Internal Switch(s) Yes
Applications USB
Features Auto Retry, Fault Timeout, Thermal Limit, Turn On Voltage, UVLO
Programmable Features -
Voltage - Supply 2.5 V ~ 5.5 V
Current - Output (Max) 1.5A
Operating Temperature -40°C ~ 85°C
Current - Supply 57µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins EN1, /FLT
Base Part Number ISL6186
 
Additional Resources
Standard Package ? 1
Other Names ISL61861BIBZ-T7ACT

13:17:31 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12900 $21.29
100 1.71120 $171.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL61861BIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback